
* Images are for reference only
901190109
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 901190109
- JLCPCB Part #
- C471469
- Package
- -
- Description
- 1.02mm~1.47mm 22~24 Phosphor bronze Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 102627
Minimum: 1
Full Reel: 20000
$0.01
Add To List
Available Order Qty: 102627
In-stock Item Pricing
Qty Unit Price
1+
$0.0266
200+
$0.0216
600+
$0.0187
2000+
$0.0171
10000+
$0.0156
20000+
$0.0148
Related Products
Welcome back, may I help you?