
0452801653
- Manufacturer
- MFR.Part #
- 0452801653
- JLCPCB Part #
- C17300312
- Package
- Plugin
- Description
- -40℃~+105℃ 11.6mm 11.9mm 16P 2 2x8P 31mm 3mm 3mm 600V 8 8.5A Black Copper alloy Gold Micro-Fit(MX 3.0) No-solder board insertion Pillar UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | MOLEX | |
| Package | Plugin | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Voltage Rating | 600V | |
| Color | Black | |
| Current Rating | 8.5A | |
| Row Spacing | 3mm | |
| Pins Structure | 2x8P | |
| Mounting Type | No-solder board insertion | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 11.9mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 31mm | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Contact Plating | Gold | |
| Number of Pins | 16P | |
| Pitch | 3mm | |
| Contact Material | Copper alloy | |
| Supplementary Features | Pillar | |
| Z-Height of the Board | 11.6mm | |
| Number of PINs Per Row | 8 |

* Images are for reference only
0452801653
Extended- Manufacturer
- MFR.Part #
- 0452801653
- JLCPCB Part #
- C17300312
- Package
- Plugin
- Description
- -40℃~+105℃ 11.6mm 11.9mm 16P 2 2x8P 31mm 3mm 3mm 600V 8 8.5A Black Copper alloy Gold Micro-Fit(MX 3.0) No-solder board insertion Pillar UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
0452801653
Extended- Manufacturer
- MFR.Part #
- 0452801653
- JLCPCB Part #
- C17300312
- Package
- Plugin
- Description
- -40℃~+105℃ 11.6mm 11.9mm 16P 2 2x8P 31mm 3mm 3mm 600V 8 8.5A Black Copper alloy Gold Micro-Fit(MX 3.0) No-solder board insertion Pillar UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0452801653 Specifications
0452801653 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | MOLEX | |
| Package | Plugin | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Voltage Rating | 600V | |
| Color | Black | |
| Current Rating | 8.5A | |
| Row Spacing | 3mm | |
| Pins Structure | 2x8P | |
| Mounting Type | No-solder board insertion | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 11.9mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 31mm | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Contact Plating | Gold | |
| Number of Pins | 16P | |
| Pitch | 3mm | |
| Contact Material | Copper alloy | |
| Supplementary Features | Pillar | |
| Z-Height of the Board | 11.6mm | |
| Number of PINs Per Row | 8 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0452801653. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0452801653 Schematic Symbol & PCB Footprint
The 0452801653 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.