
* Images are for reference only
8821WRS-04P
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 8821WRS-04P
- JLCPCB Part #
- C5448015
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1x4P 2.5mm 250V 3A 4 4P 6.2mm 7.8mm Brass Surface Mount, Right Angle Tin UL94V-0 XH SMD,P=2.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 762
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 754
In-stock Item Pricing
Qty Unit Price
1+
$0.0605
100+
$0.0479
300+
$0.0415
700+
$0.0368
4900+
$0.0329
9800+
$0.0311
Related Products
Welcome back, may I help you?