
* Images are for reference only
2541WV-2x12P
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 2541WV-2x12P
- JLCPCB Part #
- C5383110
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 2 2.54mm 2.54mm 2.54mm 24P 2x12P 3A 3mm 6mm Brass Gold Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4448
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 4173
In-stock Item Pricing
Qty Unit Price
1+
$0.0855
50+
$0.0693
150+
$0.0613
500+
$0.0552
2500+
$0.0503
5000+
$0.0478
Related Products