
* Images are for reference only
8672WV-4P
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 8672WV-4P
- JLCPCB Part #
- C19188576
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 12.3mm 1x4P 250V 3.96mm 4 4P 7A 9.5mm Brass CH PA66 Through Hole Tin UL94V-0 Plugin,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 691
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 691
In-stock Item Pricing
Qty Unit Price
1+
$0.0513
100+
$0.0405
300+
$0.0352
1000+
$0.0311
5000+
$0.0279
10000+
$0.0263
Related Products
Welcome back, may I help you?