
* Images are for reference only
865250543005
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 865250543005
- JLCPCB Part #
- C2164172
- Package
- SMD,D6.3xL5.5mm
- Description
- -40℃~+85℃ 2000hrs@85℃ 22uF 35V 45mA@120Hz 5.5mm 6.3mm ±20% SMD,D6.3xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.3657
10+
$0.3577
30+
$0.3512
100+
$0.3464
Welcome back, may I help you?