
* Images are for reference only
865080543009
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 865080543009
- JLCPCB Part #
- C2162926
- Package
- SMD,D6.3xL5.5mm
- Description
- -55℃~+105℃ 156mA@120Hz 2000hrs@105℃ 35V 47uF 5.5mm 6.3mm ±20% SMD,D6.3xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1017
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 746
In-stock Item Pricing
Qty Unit Price
1+
$0.3926
50+
$0.3166
150+
$0.2841
1000+
$0.2435
2000+
$0.2253
5000+
$0.2145
Welcome back, may I help you?