
* Images are for reference only
865080243007
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 865080243007
- JLCPCB Part #
- C2164012
- Package
- SMD,D6.3xL5.5mm
- Description
- -55℃~+105℃ 100uF 10V 156mA@120Hz 2000hrs@105℃ 5.5mm 6.3mm ±20% SMD,D6.3xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.5146
10+
$0.4113
30+
$0.3581
100+
$0.3065
500+
$0.2759
1000+
$0.2597
Welcome back, may I help you?