
* Images are for reference only
865060643005
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 865060643005
- JLCPCB Part #
- C2164173
- Package
- SMD,D6.3xL5.5mm
- Description
- -55℃~+105℃ 10uF 2000hrs@105℃ 5.5mm 50V 6.3mm 97.35mA@120Hz ±20% SMD,D6.3xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 102
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.4033
10+
$0.3226
30+
$0.2872
100+
$0.2436
500+
$0.2242
1000+
$0.2130
Welcome back, may I help you?