
* Images are for reference only
VRB4815YMD-20WR3
Extended
- Manufacturer
- --
- MFR.Part #
- VRB4815YMD-20WR3
- JLCPCB Part #
- C7524874
- Package
- Plugin,25.4x25.4mm
- Description
- -40℃~+105℃ 1.333A 1.5kV 1000uF 11.7mm 15V 20W 25.4mm 25.4mm 270kHz 36V~75V 3mA 50mVp-p 91% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Over Voltage Protection 插件,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 19
Total: $0.00
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$13.7002
10+
$13.0527
38+
$11.9306
76+
$10.9513
Welcome back, may I help you?