
* Images are for reference only
LS15-13B24SS-F
Extended
- Manufacturer
- --
- MFR.Part #
- LS15-13B24SS-F
- JLCPCB Part #
- C7524766
- Package
- SIP
- Description
- 1 1000uF 100V~430V 15W 24V 44.5mm 625mA 85% 85VAC~305VAC AC-DC Short Circuit Protection、Over Current Protection、Over Voltage Protection SIP AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 60
Total: $0.00
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$4.6927
10+
$4.1871
60+
$3.8774
120+
$3.6341
Welcome back, may I help you?