This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

URF2415QB-100WHR3

Extended
Manufacturer
--
MFR.Part #
URF2415QB-100WHR3
JLCPCB Part #
C7470340
Package
DIP,61.8x40.2mm
Description
-40℃~+85℃ 100W 100mVp-p 15V 2.25kV 2000uF 250kHz 27.7mm 40.2mm 6.7A 61.8mm 90% 9V~36V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Over Voltage Protection、Over Temperature Protection DIP,61.8x40.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
--
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4

Minimum: 1

Full Reel: 8

Total: $0.00

Parts Calculator
Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $46.0555
32+ $44.1092
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons