
* Images are for reference only
84984-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 84984-4
- JLCPCB Part #
- C3169627
- Package
- Plugin,P=1mm
- Description
- -20℃~+85℃ 0.3mm 125V 1A 1mm 4P 5.59mm Phosphor bronze Single-side Contact/Vertical Through Hole Tin 插件,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 79
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.4189
10+
$0.4092
30+
$0.4028
100+
$0.3963
Welcome back, may I help you?