
* Images are for reference only
MAX16990ATCF/V+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX16990ATCF/V+T
- JLCPCB Part #
- C7460530
- Package
- TQFN-12(3x3)
- Description
- -40℃~+125℃@(TJ) 1 1MHz 4.5V~36V Boost Boost、SEPIC External No TQFN-12(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5408
200+
$3.0089
500+
$2.9088
1000+
$2.8587
Related Products
Welcome back, may I help you?