
* Images are for reference only
MAX809REXR-T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX809REXR-T
- JLCPCB Part #
- C3685969
- Package
- SC-70-3
- Description
- -40℃~+125℃@(TA) 1 140ms 1V~5.5V 2.63V Active Low No No Push-pull Voltage Monitor SC-70-3 Supervisor and Reset ICs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4297
200+
$0.5539
500+
$0.5346
1000+
$0.5249
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products