
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-32-EP(5x5) | |
| Frequency Range | 300MHz~450MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Sensitivity | -114dBm | |
| Data Rate | 33Kbps | |
| Voltage - Supply | 2.4V~5.5V | |
| Receive Current | 7mA | |
| Features | Supports software reset、Supports RSSI function、Manchester decoding function |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX1471ATJ+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-32-EP(5x5) | |
| Frequency Range | 300MHz~450MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Sensitivity | -114dBm | |
| Data Rate | 33Kbps | |
| Voltage - Supply | 2.4V~5.5V | |
| Receive Current | 7mA | |
| Features | Supports software reset、Supports RSSI function、Manchester decoding function |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX1471ATJ+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX1471ATJ+ datasheets or manufacturer documentation.
Datasheet: MAX1471ATJ+ Datasheet (PDF)
The MAX1471ATJ+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.