This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MAX12931FASA+

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX12931FASA+
JLCPCB Part #
C7460464
Package
SOIC-8
Description
-40℃~+125℃ 1 1 1.71V~5.5V 1.71V~5.5V 150Mbps 3000 5.4ns 50kV/us Low Level SOIC-8 Digital Isolators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1

Minimum: 1

Full Reel: 100

$0.01

Add To List

Available Order Qty: 1

In-stock Item Pricing

Qty Unit Price
1+ $6.6981
10+ $6.5326
30+ $6.4233
100+ $6.3141

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons