This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAXM17544ALJ+T

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAXM17544ALJ+T
JLCPCB Part #
C7453233
Package
SMD-29P,15x9mm
Description
1 3.5A 4.5V~42V 900mV~12V SMD-29P,15x9mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $35.1587
200+ $14.0297
500+ $13.5608
1000+ $13.3288
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons