This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX1243BESA+T

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX1243BESA+T
JLCPCB Part #
C7460447
Package
SOIC-8
Description
0℃~+70℃ 1 10 1LSB 2.7V~5.25V 73kHz SPI SOIC-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.6313
200+ $6.2374
500+ $6.0296
1000+ $5.9264

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons