
* Images are for reference only
MAX5633AECB
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX5633AECB
- JLCPCB Part #
- C7460717
- Package
- LQFP-64(10x10)
- Description
- -40℃~+85℃ 16 1LSB 2.75V~5.25V、8.55V~11.6V 32 SPI、QSPI、MICROWIRE Voltage Buffer LQFP-64(10x10) Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$88.5499
200+
$35.3330
500+
$34.1513
1000+
$33.5685
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →