This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX8531EBTGG+T

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX8531EBTGG+T
JLCPCB Part #
C7459841
Package
WLP-6
Description
-40℃~+85℃ 100mV@(100mA) 130uA 150mA、200mA 2 3V、3V 40uVrms 6.5V 62dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection Positive WLP-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8894
200+ $1.1532
500+ $1.1145
1000+ $1.0967
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons