
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-18 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 5V | |
| Features | 输入缓冲器、双极性输入、FIFO缓存 | |
| number of channels | 1 | |
| Resolution (Bits) | 8 | |
| Interface | Parallel port |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX165AEPN+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-18 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 5V | |
| Features | 输入缓冲器、双极性输入、FIFO缓存 | |
| number of channels | 1 | |
| Resolution (Bits) | 8 | |
| Interface | Parallel port |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX165AEPN+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX165AEPN+ datasheets or manufacturer documentation.
Datasheet: MAX165AEPN+ Datasheet (PDF)
The MAX165AEPN+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.