
* Images are for reference only
MAX6729KAVHD3+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6729KAVHD3+
- JLCPCB Part #
- C19455585
- Package
- SOT-23-8
- Description
- -40℃~+85℃@(Ta) 210ms 3 800mV~5.5V Active Low Voltage Monitor Yes Yes SOT-23-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 146
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8089
146+
$2.3184
438+
$2.2412
1022+
$2.2025
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products