
* Images are for reference only
MAX6467US26D3+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6467US26D3+T
- JLCPCB Part #
- C7459757
- Package
- SOT-143-4
- Description
- -40℃~+125℃@(Tj) 1 1.8V~5V 150ms 2.625V Active Low No Open Drain Voltage Monitor Yes SOT-143-4 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7196
200+
$1.8837
500+
$1.8208
1000+
$1.7902
Related Products

MAX6467US46D3+T
Analog Devices Inc./Maxim Integrated
$1.6549

MAX6467US22D3+T
Analog Devices Inc./Maxim Integrated
$1.6951

MAX6467US26D3-T
Analog Devices Inc./Maxim Integrated
$1.6146

MAX6315US29D2+T
Analog Devices Inc./Maxim Integrated
$6.9093

MAX6315US29D4+T
Analog Devices Inc./Maxim Integrated
$2.9777

TC1270ANLVRCTR
Microchip Tech
$1.3713
Welcome back, may I help you?