
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Serializers, Deserializers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-56(8x8) | |
| Operating Temperature | -40℃~+105℃ | |
| Type | Deserializer | |
| Data Rate | 1Mbps | |
| Voltage - Supply | 1.7V~1.9V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX9286GTN+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Serializers, Deserializers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-56(8x8) | |
| Operating Temperature | -40℃~+105℃ | |
| Type | Deserializer | |
| Data Rate | 1Mbps | |
| Voltage - Supply | 1.7V~1.9V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX9286GTN+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX9286GTN+T datasheets or manufacturer documentation.
Datasheet: MAX9286GTN+T Datasheet (PDF)
The MAX9286GTN+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.