This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DS1088LU-100

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
DS1088LU-100
JLCPCB Part #
C7459377
Package
MSOP-8
Description
-20℃~+85℃ 1 100MHz 2.7V~3.6V MSOP-8 Clock Generators, PLLs, Frequency Synthesizers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.6491
200+ $1.8551
500+ $1.7938
1000+ $1.7632
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons