This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX6383LT46D3+T

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX6383LT46D3+T
JLCPCB Part #
C7458764
Package
UDFN-6(1x1.5)
Description
-40℃~+125℃@(Tj) 1 1.8V~5V 140ms No No Voltage Monitor UDFN-6(1x1.5) Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.9037
200+ $1.5586
500+ $1.5053
1000+ $1.4795

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons