
* Images are for reference only
MAX997ESA+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX997ESA+T
- JLCPCB Part #
- C7451138
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 1.5mV 15uA 3.5mV 4.5ns 5mA Rail-to-Rail Input, Rail-to-Rail Output TTL、CMOS SOIC-8 Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.9244
200+
$4.3595
500+
$4.2142
1000+
$4.1415
Related Products
Welcome back, may I help you?