
* Images are for reference only
MAX6351RVUT+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6351RVUT+
- JLCPCB Part #
- C7458754
- Package
- SOT-23-6
- Description
- -40℃~+85℃@(Ta) 1.2V~5.5V 1.58V、2.63V 2 280ms Active Low No Power Supervisor Push-pull Yes SOT-23-6 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2916
200+
$2.1125
500+
$2.0416
1000+
$2.0061
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MAX6351RVUT+T
Analog Devices Inc./Maxim Integrated
$3.5191

MAX6355RVUT+
Analog Devices Inc./Maxim Integrated
$5.3254

MAX6351RVUT
Analog Devices Inc./Maxim Integrated
$3.1598

MAX6759UTWD0
Analog Devices Inc./Maxim Integrated
$3.1598

MAX6342MUT
Analog Devices Inc./Maxim Integrated
$3.1598

MAX6355MRUT
Analog Devices Inc./Maxim Integrated
$3.1598
Welcome back, may I help you?