
* Images are for reference only
MAX335EUG+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX335EUG+T
- JLCPCB Part #
- C2673886
- Package
- TSSOP-24
- Description
- -20V~-4.5V、4.5V~20V -40℃~+85℃ 150Ω 1:1 400ns 500ns 8 8pF TSSOP-24 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$17.2298
10+
$16.6774
Related Products
Welcome back, may I help you?