This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX11664AUB+

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX11664AUB+
JLCPCB Part #
C7458477
Package
uMAX-10-EP
Description
-40℃~+125℃ 0.5LSB 10 2 2.2V~3.6V 500kHz SPI uMAX-10-EP Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.2561
200+ $2.4967
500+ $2.4129
1000+ $2.3727
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons