* Images are for reference only
MX574AKEWI+
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MX574AKEWI+
- JLCPCB Part #
- C7458277
- Package
- SOIC-28
- Description
- 12Bit 11.4V~16.5V 40kHz Parallel SOIC-28 Analog To Digital Converters (ADCs) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MX574AKEWI+ technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MX574AKEWI+ for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MX574AKEWI+ symbol, PCB footprint from the free EasyEDA PCB design tool.
MX574AKEWI+ datasheets or manufacturer documentation.
Datasheet: MX574AKEWI+ Datasheet (PDF)
Minimum: 1
Full Reel: 25
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MAX321ESA+
Analog Devices Inc./Maxim Integrated
$3.156
-
MAX4066ACEE+
Analog Devices Inc./Maxim Integrated
$3.1095
-
MAX9277GTM/V+
Analog Devices Inc./Maxim Integrated
$46.6485
-
ICM7211IJL
Analog Devices Inc./Maxim Integrated
$1.149
-
DS1315EN-5+
Analog Devices Inc./Maxim Integrated
$17.751
-
MAX1631EAI-TG074
Analog Devices Inc./Maxim Integrated
$2.3505