This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX691ACSE+

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX691ACSE+
JLCPCB Part #
C7458140
Package
SOIC-16
Description
0℃~+70℃@(TA) 1 200ms 4.5V~5.5V 4.65V Active Low Push-pull Voltage monitor Watchdog timer SOIC-16 Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.8656
200+ $8.7250
500+ $8.4342
1000+ $8.2889
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons