
MAX691ACWE+
- Manufacturer
- MFR.Part #
- MAX691ACWE+
- JLCPCB Part #
- C1353963
- Package
- SOIC-16-300mil
- Description
- 0℃~+70℃@(Ta) 1 200ms 4.65V 4.75V~5.5V Active Low Push-pull Voltage monitor Watchdog timer SOIC-16-300mil Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-16-300mil | |
| Function | Watchdog timer | |
| Operating Temperature | 0℃~+70℃@(Ta) | |
| Number of Voltages Monitored | 1 | |
| ChipType | Voltage monitor | |
| Reset Timeout | 200ms | |
| Threshold Voltage | 4.65V | |
| Voltage - Supply | 4.75V~5.5V | |
| Output Type | Push-pull | |
| Reset Active Level | Active Low |

* Images are for reference only
MAX691ACWE+
Extended- Manufacturer
- MFR.Part #
- MAX691ACWE+
- JLCPCB Part #
- C1353963
- Package
- SOIC-16-300mil
- Description
- 0℃~+70℃@(Ta) 1 200ms 4.65V 4.75V~5.5V Active Low Push-pull Voltage monitor Watchdog timer SOIC-16-300mil Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAX691ACWE+
Extended- Manufacturer
- MFR.Part #
- MAX691ACWE+
- JLCPCB Part #
- C1353963
- Package
- SOIC-16-300mil
- Description
- 0℃~+70℃@(Ta) 1 200ms 4.65V 4.75V~5.5V Active Low Push-pull Voltage monitor Watchdog timer SOIC-16-300mil Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX691ACWE+ Specifications
MAX691ACWE+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-16-300mil | |
| Function | Watchdog timer | |
| Operating Temperature | 0℃~+70℃@(Ta) | |
| Number of Voltages Monitored | 1 | |
| ChipType | Voltage monitor | |
| Reset Timeout | 200ms | |
| Threshold Voltage | 4.65V | |
| Voltage - Supply | 4.75V~5.5V | |
| Output Type | Push-pull | |
| Reset Active Level | Active Low |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX691ACWE+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX691ACWE+ Documents
MAX691ACWE+ datasheets or manufacturer documentation.
Datasheet: MAX691ACWE+ Datasheet (PDF)
MAX691ACWE+ Schematic Symbol & PCB Footprint
The MAX691ACWE+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.