
* Images are for reference only
MAX604ESA+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX604ESA+
- JLCPCB Part #
- C7458087
- Package
- SOIC-8
- Description
- -40℃~+85℃@(Ta) 1 1.25V~11V、3.3V 11.5V 15uA 240mV@(200mA) 250uVrms 500mA Fixed、Adjustable Over Current Protection、Over Temperature Protection Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3026
200+
$1.7175
500+
$1.6597
1000+
$1.6308
Related Products
Welcome back, may I help you?