
* Images are for reference only
MAX1796EUA+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX1796EUA+T
- JLCPCB Part #
- C7457906
- Package
- MSOP-8
- Description
- -40℃~+85℃@(TA) 1 1V~5.5V 2V~5.5V 400mA 500kHz Adjustable Boost Boost Built-in Yes MSOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.8537
200+
$6.3263
500+
$6.1147
1000+
$6.0098
Related Products
Welcome back, may I help you?