This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DS1775R4+T&R

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
DS1775R4+T&R
JLCPCB Part #
C7457422
Package
SOT-23-5
Description
-55℃~+125℃ -55℃~+125℃ 12bit 1s 1uA 2.7V~5.5V Factory temperature calibration、Temperature threshold monitoring、Low-power standby、Configurable temperature output、Hardware comparator / independent temperature control output I2C ±0.5℃ SOT-23-5 Temperature Sensors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 9

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 9

In-stock Item Pricing

Qty Unit Price
1+ $6.4378
10+ $5.5509
30+ $5.0095
100+ $4.5564

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons