This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX5023LASA+

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX5023LASA+
JLCPCB Part #
C7456782
Package
SOIC-8
Description
-40℃~+125℃ 1 150mA 54dB@(100Hz) 58uA 5V 65V 900mV@(150mA) Fixed Over Temperature Protection、Enable、Short Circuit Protection Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.5964
200+ $3.0322
500+ $2.9296
1000+ $2.8799
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons