This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPS7333QDRG4

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS7333QDRG4
JLCPCB Part #
C3749884
Package
SOIC-8
Description
-40℃~+125℃@(Tj) 1 10V 235mV@(500mA) 274uVrms 3.3V 340uA 500mA 53dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8225
200+ $1.0934
500+ $1.0549
1000+ $1.0356
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons