
* Images are for reference only
MAX20332EWE+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX20332EWE+T
- JLCPCB Part #
- C7456703
- Package
- WLP-16(1.8x1.9)
- Description
- -40℃~+85℃ 1 3.5V~36V 软启动、过压保护 WLP-16(1.8x1.9) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1688
200+
$1.2640
500+
$1.2223
1000+
$1.2014
Related Products
Welcome back, may I help you?