
* Images are for reference only
MAX192ACPP+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX192ACPP+
- JLCPCB Part #
- C7456695
- Package
- PDIP-20
- Description
- 0℃~+70℃ 10 5V 8 PDIP-20 ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$76.6151
198+
$30.5703
504+
$29.5491
1008+
$29.0442
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MAX192ACAP+
Analog Devices Inc./Maxim Integrated
$21.0222

MAX192BCPP+
Analog Devices Inc./Maxim Integrated
$24.4275

MAX192AEPP+
Analog Devices Inc./Maxim Integrated
$34.2530

MAX186DCPP+
Analog Devices Inc./Maxim Integrated
$53.9492

LTC1294DCN#PBF
Analog Devices
$18.5428

LTC1296DIN#PBF
Analog Devices
$20.1140
Welcome back, may I help you?