
* Images are for reference only
MAX6499ATA/V+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6499ATA/V+T
- JLCPCB Part #
- C17371579
- Package
- TQFN-8(3x3)
- Description
- -40℃~+125℃ 5.5V~72V Enable/shutdown function、Power-up/reset configuration TQFN-8(3x3) Surge Protection Devices (SPDs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.1021
200+
$7.6215
500+
$7.3669
1000+
$7.2413
Related Products

MAX6496ATA/V+T
Analog Devices Inc./Maxim Integrated
$19.0650

MAX6499ATA/V+
Analog Devices Inc./Maxim Integrated
$28.7957

MAX6495ATT/V+T
Analog Devices Inc./Maxim Integrated
$9.5567

LT4356CS-1#PBF
Analog Devices
$6.5178

LTC4361HTS8-1#TRPBF
Analog Devices
$3.4273

LTC4364CDE-1#TRPBF
Analog Devices
$5.2851
Welcome back, may I help you?