This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX16051ETI+T

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX16051ETI+T
JLCPCB Part #
C7456656
Package
TQFN-28(4x4)
Description
-40℃~+85℃@(Ta) 128ms 2.7V~16V 6 Active Low No Voltage Monitor Yes TQFN-28(4x4) Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.0843
200+ $7.2161
500+ $6.9752
1000+ $6.8563

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons