* Images are for reference only
MAX11216EUG+
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX11216EUG+
- JLCPCB Part #
- C7456562
- Package
- TSSOP-24
- Description
- 24Bit 2.7V~3.6V 64kHz SPI TSSOP-24 Analog To Digital Converters (ADCs) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MAX11216EUG+ technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MAX11216EUG+ for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MAX11216EUG+ symbol, PCB footprint from the free EasyEDA PCB design tool.
MAX11216EUG+ datasheets or manufacturer documentation.
Datasheet: MAX11216EUG+ Datasheet (PDF)
Minimum: 1
Full Reel: 62
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MAX17018DATL/V+T
Analog Devices Inc./Maxim Integrated
$11.3655
-
MAX333BSEAP
Analog Devices Inc./Maxim Integrated
$1.149
-
MAX6387XS29D3
Analog Devices Inc./Maxim Integrated
$2.9415
-
MAX6391KA17-T
Analog Devices Inc./Maxim Integrated
$2.1585
-
MAX25232ATCA/V+
Analog Devices Inc./Maxim Integrated
$4.6755
-
MAX6804US31D3
Analog Devices Inc./Maxim Integrated
$8.043