
* Images are for reference only
MAX6414UK27+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6414UK27+
- JLCPCB Part #
- C7456430
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 1V~5.5V 2.7V 4.375ms Active Low No No Open Drain Voltage Monitor SOT-23-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 498
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6487
200+
$1.4557
498+
$1.4075
996+
$1.3834
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?