
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TDFN-12(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~36V | |
| RDS(on) | 480mΩ | |
| Peak Current | 3A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX14874ETC+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TDFN-12(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~36V | |
| RDS(on) | 480mΩ | |
| Peak Current | 3A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX14874ETC+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX14874ETC+T datasheets or manufacturer documentation.
Datasheet: MAX14874ETC+T Datasheet (PDF)
The MAX14874ETC+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.