
* Images are for reference only
MAX5024SASA/V+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX5024SASA/V+T
- JLCPCB Part #
- C7454733
- Package
- SOIC-8-EP
- Description
- -40℃~+125℃ 1 150mA 2.5V~11V、3.3V 54dB@(100Hz) 58uA 65V Positive SOIC-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9361
200+
$2.3687
500+
$2.2897
1000+
$2.2510
Related Products
Welcome back, may I help you?