
* Images are for reference only
MAX4952ACTI+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX4952ACTI+T
- JLCPCB Part #
- C7454225
- Package
- TQFN-28(3.5x5.5)
- Description
- 0℃~+70℃ 2 300ps 3V~3.6V Driver、Buffer TQFN-28(3.5x5.5) Signal Buffers, Repeaters, Splitters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.1470
200+
$16.0196
500+
$15.4834
1000+
$15.2201
Related Products
Welcome back, may I help you?