This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX16008TP+

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX16008TP+
JLCPCB Part #
C7454611
Package
TQFN-20(4x4)
Description
-40℃~+125℃@(Tj) 140ms 1V~5.5V 394mV 4 Active Low No No Open Drain Voltage Monitor TQFN-20(4x4) Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 75

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.8736
225+ $8.3298
525+ $8.0504
975+ $7.9132
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons