
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | MQFP-44(10x10) | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4V~6V | |
| Features | Bipolar input、Low noise front-end | |
| Differential Non - linearity | 0.01LSB | |
| Interface Type | UART |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ICL7135CMH-D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | MQFP-44(10x10) | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4V~6V | |
| Features | Bipolar input、Low noise front-end | |
| Differential Non - linearity | 0.01LSB | |
| Interface Type | UART |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ICL7135CMH-D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ICL7135CMH-D datasheets or manufacturer documentation.
Datasheet: ICL7135CMH-D Datasheet (PDF)
The ICL7135CMH-D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.